SST-20-WF30-A2-D2302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WF65-B2-D3652

DigiKey Part Number
1214-SST-20-WF65-B2-D3652TR-ND - Tape & Reel (TR)
1214-SST-20-WF65-B2-D3652CT-ND - Cut Tape (CT)
1214-SST-20-WF65-B2-D3652DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WF65-B2-D3652
Description
3535 PKG, MAX 2A (3V), 6500K, CR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WF White, Cool 6500K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
303lm (295lm ~ 310lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
155 lm/W
CRI (Color Rendering Index)
80
Current - Max
2A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.6.41300kr.64.13
100kr.4.81220kr.481.22
500kr.4.10316kr.2,051.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.52960kr.4,529.60
2.000kr.4.29971kr.8,599.42
3.000kr.4.18193kr.12,545.79
5.000kr.4.04893kr.20,244.65
7.000kr.3.96987kr.27,789.09
10.000kr.3.89277kr.38,927.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250