
SST-20-W30H-A120-J3301 | |
|---|---|
DigiKey Part Number | 1214-SST-20-W30H-A120-J3301TR-ND - Tape & Reel (TR) 1214-SST-20-W30H-A120-J3301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST-20-W30H-A120-J3301 |
Description | LED SST20 WARM WHT 3000K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-W Horticulture White, Warm 3000K 2.73V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-20-W30H-A120-J3301 Models |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.73V | Thermal Resistance of Package 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.93100 | kr.79.31 |
| 100 | kr.6.00650 | kr.600.65 |
| 500 | kr.5.15620 | kr.2,578.10 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

