SST-20-W27H-A120-J4271 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for SST-20-W27H-A120-J4271 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-W27H-A120-J4271

DigiKey Part Number
1214-SST-20-W27H-A120-J4271TR-ND - Tape & Reel (TR)
1214-SST-20-W27H-A120-J4271CT-ND - Cut Tape (CT)
1214-SST-20-W27H-A120-J4271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-W27H-A120-J4271
Description
LED SST-20-WXH WM WHT 2700K 1414
Customer Reference
Detailed Description
LED Lighting SST-20-WxH White, Warm 2700K 2.71V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
117 lm/W
Mfr
CRI (Color Rendering Index)
95
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
2.71V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-20-WH27-A2-B3271Luminus Devices Inc.01214-SST-20-WH27-A2-B3271TR-NDkr.0.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable