Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-12-WH27-A2-B3272 | |
|---|---|
DigiKey Part Number | 1214-SST-12-WH27-A2-B3272TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-12-WH27-A2-B3272 |
Description | IC |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WH Gen 2 White, Warm 2700K 2.7V 350mA 120° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 117 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Thermal Resistance of Package 4.9°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-12-WH27-A2-B3271 | Luminus Devices Inc. | 0 | 1214-SST-12-WH27-A2-B3271TR-ND | kr.0.00000 | Parametric Equivalent |
| SST-20-W27H-A120-J4272 | Luminus Devices Inc. | 8 | 1214-SST-20-W27H-A120-J4272CT-ND | kr.10.97000 | Parametric Equivalent |
| SST-20-WH27-A2-B3271 | Luminus Devices Inc. | 0 | 1214-SST-20-WH27-A2-B3271TR-ND | kr.0.00000 | Parametric Equivalent |
| SST-20-WH27-A2-B3272 | Luminus Devices Inc. | 0 | 1214-SST-20-WH27-A2-B3272TR-ND | kr.0.00000 | Parametric Equivalent |
| SST-20-WH27-B2-B3271 | Luminus Devices Inc. | 0 | 1214-SST-20-WH27-B2-B3271TR-ND | kr.0.00000 | Parametric Equivalent |


