
SST-12-W65S-A120-H3652 | |
|---|---|
DigiKey Part Number | 1214-SST-12-W65S-A120-H3652TR-ND - Tape & Reel (TR) 1214-SST-12-W65S-A120-H3652CT-ND - Cut Tape (CT) 1214-SST-12-W65S-A120-H3652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-12-W65S-A120-H3652 |
Description | LED SST-12-WXS WHITE 6500K 1414 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WxS White, Cool 6500K 2.9V 1.5A 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 276lm (267lm ~ 285lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4.9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.5.77900 | kr.57.79 |
| 100 | kr.4.31420 | kr.431.42 |
| 500 | kr.3.66604 | kr.1,833.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.04109 | kr.4,041.09 |
| 2.000 | kr.3.83069 | kr.7,661.38 |
| 3.000 | kr.3.72284 | kr.11,168.52 |
| 5.000 | kr.3.60104 | kr.18,005.20 |
| 7.000 | kr.3.52863 | kr.24,700.41 |
| 10.000 | kr.3.45803 | kr.34,580.30 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |

