
SFT-10-CG-F35-MPC | |
|---|---|
DigiKey Part Number | SFT-10-CG-F35-MPC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-10-CG-F35-MPC |
Description | LED SFT10 GREEN 555NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-10 Green 555nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFT-10-CG-F35-MPC Models |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 259lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 555nm (Typ) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 700mA | Height - Seated (Max) 0.029" (0.74mm) |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 123 lm/W |

