


SDS065J010C3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS065J010C3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J010C3-ISATH |
Description | DIODE SIL CARB 650V 30A TO220L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | 556pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.77000 | kr.26.77 |
| 50 | kr.13.48300 | kr.674.15 |
| 100 | kr.12.19630 | kr.1,219.63 |
| 500 | kr.9.94074 | kr.4,970.37 |
| 1.000 | kr.9.21621 | kr.9,216.21 |
| 2.000 | kr.8.60727 | kr.17,214.54 |
| 5.000 | kr.7.94883 | kr.39,744.15 |
| Unit Price without VAT: | kr.26.77000 |
|---|---|
| Unit Price with VAT: | kr.33.46250 |

