
MP-5050-240P-40-80 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-240P-40-80TR-ND - Tape & Reel (TR) 1214-MP-5050-240P-40-80CT-ND - Cut Tape (CT) 1214-MP-5050-240P-40-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-5050-240P-40-80 |
Description | HIGH POWER LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 White, Neutral 4000K 5.4V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 215 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 4000K | Supplier Device Package 2020 |
Flux @ 25°C, Current - Test 209lm (200lm ~ 218lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 180mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 5.4V | Thermal Resistance of Package 2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.65200 | kr.36.52 |
| 100 | kr.2.66910 | kr.266.91 |
| 500 | kr.2.23080 | kr.1,115.40 |
| 1.000 | kr.2.08713 | kr.2,087.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.21073 | kr.4,421.46 |
| 4.000 | kr.2.09426 | kr.8,377.04 |
| 6.000 | kr.2.03456 | kr.12,207.36 |
| 10.000 | kr.1.96716 | kr.19,671.60 |
| 14.000 | kr.1.92708 | kr.26,979.12 |
| 20.000 | kr.1.88799 | kr.37,759.80 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |




