
MP-3030-210H-57-90 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-210H-57-90TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-3030-210H-57-90 |
Description | LED MP3030 COOL WHITE 5700K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Cool 5700K 6V 150mA 110° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.50973 | kr.12,743.25 |
| Unit Price without VAT: | kr.0.50973 |
|---|---|
| Unit Price with VAT: | kr.0.63716 |

