
MP-3030-12ZH-35-80 | |
|---|---|
DigiKey Part Number | 1214-1587-2-ND - Tape & Reel (TR) 1214-1587-1-ND - Cut Tape (CT) 1214-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-35-80 |
Description | LED MP303012ZH WM WHT 3500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-12ZH White, Warm 3500K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-12ZH-35-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.69V | |
Lumens/Watt @ Current - Test | 200 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.13300 | kr.11.33 |
| 100 | kr.0.79680 | kr.79.68 |
| 500 | kr.0.64154 | kr.320.77 |
| 1.000 | kr.0.59027 | kr.590.27 |
| 2.000 | kr.0.54653 | kr.1,093.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58328 | kr.2,916.40 |
| 10.000 | kr.0.54815 | kr.5,481.50 |
| 15.000 | kr.0.53011 | kr.7,951.65 |
| 25.000 | kr.0.50973 | kr.12,743.25 |
| 35.000 | kr.0.49761 | kr.17,416.35 |
| 50.000 | kr.0.48578 | kr.24,289.00 |
| 125.000 | kr.0.45965 | kr.57,456.25 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

