
MP-3030-12ZH-30-90 | |
|---|---|
DigiKey Part Number | 1214-1590-2-ND - Tape & Reel (TR) 1214-1590-1-ND - Cut Tape (CT) 1214-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-30-90 |
Description | LED MP303012ZH WM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-12ZH White, Warm 3000K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-12ZH-30-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.69V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.54687 | kr.13,671.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.23200 | kr.12.32 |
| 100 | kr.0.86620 | kr.86.62 |
| 500 | kr.0.69892 | kr.349.46 |
| 1.000 | kr.0.64358 | kr.643.58 |
| 2.000 | kr.0.59637 | kr.1,192.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.39000 | kr.2.39 |
| 10 | kr.1.37400 | kr.13.74 |
| 100 | kr.0.85530 | kr.85.53 |
| 500 | kr.0.65326 | kr.326.63 |
| 1.000 | kr.0.59140 | kr.591.40 |
| 2.000 | kr.0.54080 | kr.1,081.60 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |

