
MP-3030-110H-35-80 | |
---|---|
DigiKey Part Number | 1214-1577-2-ND - Tape & Reel (TR) 1214-1577-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP-3030-110H-35-80 |
Description | LED MP3030110H WM WHT 3500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-110H White, Warm 3500K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.81900 | kr.8.19 |
100 | kr.0.56770 | kr.56.77 |
500 | kr.0.45236 | kr.226.18 |
1.000 | kr.0.41408 | kr.414.08 |
2.000 | kr.0.38141 | kr.762.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
80.000 | kr.0.31425 | kr.25,140.00 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |