
MP-3030-1100-30-95 | |
|---|---|
DigiKey Part Number | 1214-1339-2-ND - Tape & Reel (TR) 1214-1339-1-ND - Cut Tape (CT) 1214-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-30-95 |
Description | LED MP3030 WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Warm 3000K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 95 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 50lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 111 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.00200 | kr.10.02 |
| 100 | kr.0.70060 | kr.70.06 |
| 500 | kr.0.56186 | kr.280.93 |
| 1.000 | kr.0.51582 | kr.515.82 |
| 2.000 | kr.0.47658 | kr.953.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49239 | kr.2,461.95 |
| 10.000 | kr.0.46174 | kr.4,617.40 |
| 15.000 | kr.0.44600 | kr.6,690.00 |
| 25.000 | kr.0.42822 | kr.10,705.50 |
| 35.000 | kr.0.41764 | kr.14,617.40 |
| 50.000 | kr.0.40731 | kr.20,365.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

