MP-2835-12D2-65-90 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.27941
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.30738
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.32314
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.28315
Datasheet

Parametric Equivalent


Lumileds
In Stock: 4.000
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.30645
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.32221
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.28315
Datasheet
Image for MP-2835-12D2-65-90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2835-12D2-65-90

DigiKey Part Number
1214-MP-2835-12D2-65-90TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-2835-12D2-65-90
Description
LED COOL WHITE 6500K 1411
Customer Reference
Detailed Description
LED Lighting - White, Cool 6500K 2.69V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
400mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
6500K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
31lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.69V
Thermal Resistance of Package
12°C/W
Lumens/Watt @ Current - Test
177 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-6590HA35000B1Lumileds01416-L128-6590HA35000B1TR-NDkr.0.27941Parametric Equivalent
L128-6590HA35000B4Lumileds01416-L128-6590HA35000B4TR-NDkr.0.30738Parametric Equivalent
L128-6590HA35000B5Lumileds01416-L128-6590HA35000B5TR-NDkr.0.32314Parametric Equivalent
L128-6590HA35000B6Lumileds01416-L128-6590HA35000B6TR-NDkr.0.28315Parametric Equivalent
L128-6590NA3500001Lumileds4.0001416-L128-6590NA3500001CT-NDkr.1.20000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.000kr.0.25385kr.126,925.00
Unit Price without VAT:kr.0.25385
Unit Price with VAT:kr.0.31731