
MP-2016-1100-57-80 | |
|---|---|
DigiKey Part Number | 1214-1545-2-ND - Tape & Reel (TR) 1214-1545-1-ND - Cut Tape (CT) 1214-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-1100-57-80 |
Description | LED MP2016 COOL WHITE 5700K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-2016 White, Cool 5700K 3V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2016-1100-57-80 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0806 (2016 Metric) |
Color | Supplier Device Package 2016 |
CCT (K) 5700K | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Flux @ 25°C, Current - Test 23lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 128 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35900 | kr.3.59 |
| 100 | kr.0.24420 | kr.24.42 |
| 500 | kr.0.19064 | kr.95.32 |
| 1.000 | kr.0.17256 | kr.172.56 |
| 2.000 | kr.0.15708 | kr.314.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15902 | kr.795.10 |
| 10.000 | kr.0.14681 | kr.1,468.10 |
| 15.000 | kr.0.14052 | kr.2,107.80 |
| 25.000 | kr.0.13339 | kr.3,334.75 |
| 35.000 | kr.0.12914 | kr.4,519.90 |
| 50.000 | kr.0.12499 | kr.6,249.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




