LED Lighting MP-2016 White, Warm 3000K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-1100-30-80

DigiKey Part Number
1214-1211-2-ND - Tape & Reel (TR)
1214-1211-1-ND - Cut Tape (CT)
1214-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2016-1100-30-80
Description
LED MP2016 WARM WHT 3000K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Warm 3000K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-2016-1100-30-80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
120mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0806 (2016 Metric)
Color
Supplier Device Package
2016
CCT (K)
3000K (Typ)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Flux @ 25°C, Current - Test
22lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
122 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
100kr.0.24160kr.24.16
500kr.0.18856kr.94.28
1.000kr.0.17067kr.170.67
2.000kr.0.15536kr.310.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15728kr.786.40
10.000kr.0.14521kr.1,452.10
15.000kr.0.13898kr.2,084.70
25.000kr.0.13193kr.3,298.25
35.000kr.0.12773kr.4,470.55
50.000kr.0.12362kr.6,181.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750