
MP-2016-1100-27-90 | |
|---|---|
DigiKey Part Number | 1214-1293-2-ND - Tape & Reel (TR) 1214-1293-1-ND - Cut Tape (CT) 1214-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-1100-27-90 |
Description | LED MP2016 WARM WHT 2700K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-2016 White, Warm 2700K 3V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2016-1100-27-90 Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0806 (2016 Metric) |
Color | Supplier Device Package 2016 |
CCT (K) 2700K | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Flux @ 25°C, Current - Test 22lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 122 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.38000 | kr.3.80 |
| 100 | kr.0.26180 | kr.26.18 |
| 500 | kr.0.20478 | kr.102.39 |
| 1.000 | kr.0.18564 | kr.185.64 |
| 2.000 | kr.0.16919 | kr.338.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17151 | kr.857.55 |
| 10.000 | kr.0.15853 | kr.1,585.30 |
| 15.000 | kr.0.15184 | kr.2,277.60 |
| 25.000 | kr.0.14427 | kr.3,606.75 |
| 35.000 | kr.0.13975 | kr.4,891.25 |
| 50.000 | kr.0.13534 | kr.6,767.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


