
MP-1919-2101-30-80 | |
|---|---|
DigiKey Part Number | 1214-1285-2-ND - Tape & Reel (TR) 1214-1285-1-ND - Cut Tape (CT) 1214-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-1919-2101-30-80 |
Description | LED XNOVA CUBE WHT 3000K 1919 |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Warm 3000K 6.2V 150mA 170° 0707 (1919 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 170° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 0707 (1919 Metric) |
Color | Supplier Device Package 1919 |
CCT (K) 3000K | Size / Dimension 0.075" L x 0.075" W (1.90mm x 1.90mm) |
Flux @ 25°C, Current - Test 125lm (Typ) | Height - Seated (Max) 0.049" (1.25mm) |
Current - Test 150mA | Thermal Resistance of Package 8°C/W |
Voltage - Forward (Vf) (Typ) 6.2V | Base Product Number |
Lumens/Watt @ Current - Test 134 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.20710 | kr.120.71 |
| 500 | kr.0.98396 | kr.491.98 |
| 1.000 | kr.0.91036 | kr.910.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92634 | kr.2,779.02 |
| 6.000 | kr.0.87137 | kr.5,228.22 |
| 9.000 | kr.0.84316 | kr.7,588.44 |
| 15.000 | kr.0.81129 | kr.12,169.35 |
| 21.000 | kr.0.79232 | kr.16,638.72 |
| 30.000 | kr.0.77382 | kr.23,214.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

