
CXM-9-30-90-36-AC42-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-9-30-90-36-AC42-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-30-90-36-AC42-F5-3 |
Description | COB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 129 lm/W |
Packaging Tray | Current - Max 1.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1550lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-9-30-90-36-AC30-F4-3 | Luminus Devices Inc. | 1.931 | 1214-1458-ND | kr.30.43000 | Parametric Equivalent |
| CMU1013-0000-000N0Z0A30H | Cree LED | 41 | 90-CMU1013-0000-000N0Z0A30H-ND | kr.29.92000 | Parametric Equivalent |
| SPHWHAHDND27YZV3DB | Samsung Semiconductor, Inc. | 478 | 1510-SPHWHAHDND27YZV3DB-ND | kr.18.64000 | Parametric Equivalent |
| SPHWHAHDND27YZV3DC | Samsung Semiconductor, Inc. | 295 | 1510-SPHWHAHDND27YZV3DC-ND | kr.23.52000 | Parametric Equivalent |
| SPHWHAHDND27YZW3D4 | Samsung Semiconductor, Inc. | 391 | 1510-SPHWHAHDND27YZW3D4-ND | kr.27.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.69000 | kr.39.69 |
| 10 | kr.29.60800 | kr.296.08 |
| 400 | kr.21.38958 | kr.8,555.83 |
| 800 | kr.20.50055 | kr.16,400.44 |
| 1.200 | kr.20.04544 | kr.24,054.53 |
| 2.000 | kr.19.53208 | kr.39,064.16 |
| Unit Price without VAT: | kr.39.69000 |
|---|---|
| Unit Price with VAT: | kr.49.61250 |

