
CXM-7-50-90-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-7-50-90-36-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-7-50-90-36-AA00-F2-3 |
Description | LED COB CXM-7 COOL WHT SQU 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-7 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 108 lm/W |
Packaging Tray | Current - Max 350mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.00mm L x 13.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 7.50mm Dia |
Luminous Flux @ Current/Temperature 605lm (Typ) | Lens Type Flat |
Current - Test 160mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.7.32270 | kr.17,574.48 |
| Unit Price without VAT: | kr.7.32270 |
|---|---|
| Unit Price with VAT: | kr.9.15338 |


