Similar

CXM-7-30-95-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-7-30-95-36-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-7-30-95-36-AA00-F2-3 |
Description | LED COB CXM-7 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-7 White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 35V |
Manufacturer Luminus Devices Inc. | Current - Max 350mA |
Series | CRI (Color Rendering Index) 95 |
Packaging Tray | Viewing Angle 120° |
Part Status Not For New Designs | Size / Dimension 13.00mm L x 13.00mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Warm | Light Emitting Surface (LES) 7.50mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 160mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-7-30-95-36-AA00-F2-2 | Luminus Devices Inc. | 0 | CXM-7-30-95-36-AA00-F2-2-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.7.51797 | kr.18,043.13 |
| Unit Price without VAT: | kr.7.51797 |
|---|---|
| Unit Price with VAT: | kr.9.39746 |



