
CXM-32-40-95-54-AC30-F4-3 | |
|---|---|
DigiKey Part Number | CXM-32-40-95-54-AC30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-32-40-95-54-AC30-F4-3 |
Description | LED COB CXM-11 GEN3 WHT SQ 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen3 White, Neutral Square |
EDA/CAD Models | CXM-32-40-95-54-AC30-F4-3 Models |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 51V |
Series | Current - Max 4.4A |
Packaging Tray | CRI (Color Rendering Index) 95 |
Part Status Active | Size / Dimension 37.99mm L x 37.99mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Neutral | Light Emitting Surface (LES) 32.79mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.155.72943 | kr.46,718.83 |
| Unit Price without VAT: | kr.155.72943 |
|---|---|
| Unit Price with VAT: | kr.194.66179 |

