Similar

CXM-27-65-80-36-AA00-F2-5 | |
|---|---|
DigiKey Part Number | CXM-27-65-80-36-AA00-F2-5-ND |
Manufacturer | |
Manufacturer Product Number | CXM-27-65-80-36-AA00-F2-5 |
Description | LED COB CXM-27 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-27 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 2.7A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 31.50mm L x 31.50mm W |
CCT (K) 6500K 5-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 26.50mm Dia |
Luminous Flux @ Current/Temperature 8310lm (Typ) | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3590-0000-000N0UZ40E1 | Cree LED | 0 | CXA3590-0000-000N0UZ40E1-ND | kr.210.37640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.70.29793 | kr.28,119.17 |
| Unit Price without VAT: | kr.70.29793 |
|---|---|
| Unit Price with VAT: | kr.87.87241 |


