Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-30-80-36-AA42-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-30-80-36-AA42-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-80-36-AA42-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen 4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 18.50mm L x 18.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3685lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-27-80-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-14-27-80-36-AA30-F4-3-ND | kr.25.38536 | Parametric Equivalent |
| CXM-14-27-80-36-AA40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-27-80-36-AA40-F5-2-ND | kr.41.00713 | Parametric Equivalent |
| CXM-14-27-80-36-AA40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-27-80-36-AA40-F5-3-ND | kr.34.17261 | Parametric Equivalent |
| CXM-14-30-80-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-14-30-80-36-AA30-F4-3-ND | kr.25.38536 | Parametric Equivalent |
| CXM-14-30-80-36-AA40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-30-80-36-AA40-F5-2-ND | kr.41.00713 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.37.58991 | kr.25,373.19 |
| Unit Price without VAT: | kr.37.58991 |
|---|---|
| Unit Price with VAT: | kr.46.98739 |




