CXM-11-30-80-36-AC30-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.28.70498
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.92087
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.22.84683
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.20.79652
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.22.84683
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.20.79652
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.22.06573
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.28.70498
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.92087
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.31.63406
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.36172
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.28.70498
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.23.92087
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.22.84683
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-11 Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-11-30-80-36-AC30-F4-3

DigiKey Part Number
1214-1482-ND
Manufacturer
Manufacturer Product Number
CXM-11-30-80-36-AC30-F4-3
Description
LED COB CXM-11 GEN3 WH SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen3 White, Warm Square
Datasheet
 Datasheet
EDA/CAD Models
CXM-11-30-80-36-AC30-F4-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.8V
Series
Lumens/Watt @ Current - Test
150 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
11.70mm Dia
Luminous Flux @ Current/Temperature
2280lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIM-14-27-80-36-AC40-F5-2Luminus Devices Inc.01214-CIM-14-27-80-36-AC40-F5-2-NDkr.28.70498Parametric Equivalent
CIM-14-27-80-36-AC40-F5-3Luminus Devices Inc.01214-CIM-14-27-80-36-AC40-F5-3-NDkr.23.92087Parametric Equivalent
CIM-14-27-80-36-TC60-F7-2Luminus Devices Inc.01214-CIM-14-27-80-36-TC60-F7-2-NDkr.22.84683Parametric Equivalent
CIM-14-27-80-36-TC60-F7-3Luminus Devices Inc.01214-CIM-14-27-80-36-TC60-F7-3-NDkr.20.79652Parametric Equivalent
CIM-14-27-90-36-TC60-F7-2Luminus Devices Inc.01214-CIM-14-27-90-36-TC60-F7-2-NDkr.22.84683Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.125kr.18.84372kr.21,199.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.84372
Unit Price with VAT:kr.23.55465