Parametric Equivalent

CXM-11-27-95-36-AC00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-11-27-95-36-AC00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-27-95-36-AC00-F2-3 |
Description | LED COB CXM-11 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 79 lm/W |
Packaging Tray | Current - Max 960mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 11.00mm Dia |
Luminous Flux @ Current/Temperature 1325lm (Typ) | Lens Type Flat |
Current - Test 480mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-27-95-36-AC00-F2-2 | Luminus Devices Inc. | 0 | CXM-14-27-95-36-AC00-F2-2-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.125 | kr.21.47992 | kr.24,164.91 |
| Unit Price without VAT: | kr.21.47992 |
|---|---|
| Unit Price with VAT: | kr.26.84990 |


