
CLM-9-35-90-36-AC30-F4-3 | |
|---|---|
DigiKey Part Number | 1214-1472-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-35-90-36-AC30-F4-3 |
Description | LED COB CLM-9 GEN3 WHT SQ 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1040lm (Typ) | Lens Type Flat |
Current - Test 240mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.79000 | kr.24.79 |
| 10 | kr.18.12600 | kr.181.26 |
| 400 | kr.12.64148 | kr.5,056.59 |
| 800 | kr.12.04545 | kr.9,636.36 |
| 1.200 | kr.11.74015 | kr.14,088.18 |
| 2.000 | kr.11.39558 | kr.22,791.16 |
| 5.200 | kr.10.85491 | kr.56,445.53 |
| Unit Price without VAT: | kr.24.79000 |
|---|---|
| Unit Price with VAT: | kr.30.98750 |

