
| CLM-14-65-70-36-TA60-F7-3 | |
|---|---|
| DigiKey Part Number | 1214-CLM-14-65-70-36-TA60-F7-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | CLM-14-65-70-36-TA60-F7-3 | 
| Description | LED COB CLM-14 COOL WHT SQ 6500K | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-14 Gen 6 White, Cool Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Luminus Devices Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Cool | |
| CCT (K) | 6500K 3-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | - | |
| Current - Test | 500mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 32.8V | |
| Lumens/Watt @ Current - Test | - | |
| Current - Max | 1.6A | |
| CRI (Color Rendering Index) | 70 | |
| Viewing Angle | 120° | |
| Features | - | |
| Size / Dimension | 19.00mm L x 19.00mm W | |
| Height | 1.37mm | |
| Light Emitting Surface (LES) | 14.50mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.125 | kr.26.62594 | kr.29,954.18 | 
| Unit Price without VAT: | kr.26.62594 | 
|---|---|
| Unit Price with VAT: | kr.33.28243 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark