
CHM-9-40-90-36-AC10-F3-3 | |
|---|---|
DigiKey Part Number | CHM-9-40-90-36-AC10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-40-90-36-AC10-F3-3 |
Description | LED COB CHM9 GEN2 WHT SQU 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 Gen2 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 109 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1396lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.13.76668 | kr.33,040.03 |
| Unit Price without VAT: | kr.13.76668 |
|---|---|
| Unit Price with VAT: | kr.17.20835 |

