CHM-14-30-90-36-AC00-F2-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.26.84993
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.27.92389
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.45.10784
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.37.58991
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.34.17260

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.57.11707
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.27.92389
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.57.11707

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.34.17260

Parametric Equivalent


Luminus Devices Inc.
In Stock: 672
Unit Price: kr.102.33000
Datasheet

Parametric Equivalent


Citizen
In Stock: 4
Unit Price: kr.131.30000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM-14-30-90-36-AC00-F2-3

DigiKey Part Number
CHM-14-30-90-36-AC00-F2-3-ND
Manufacturer
Manufacturer Product Number
CHM-14-30-90-36-AC00-F2-3
Description
LED COB CHM14 WARM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CHM-14 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
98 lm/W
Packaging
Tray
Current - Max
1.44A
Part Status
Not For New Designs
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
13.50mm Dia
Luminous Flux @ Current/Temperature
2470lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHM-14-30-90-36-AC00-F2-2Luminus Devices Inc.0CHM-14-30-90-36-AC00-F2-2-NDkr.0.00000Parametric Equivalent
CHM-14-30-90-36-AC02-F2-2Luminus Devices Inc.0CHM-14-30-90-36-AC02-F2-2-NDkr.0.00000Parametric Equivalent
CHM-14-30-95-36-AC00-F2-2Luminus Devices Inc.0CHM-14-30-95-36-AC00-F2-2-NDkr.0.00000Parametric Equivalent
CLM-14-30-90-36-AC34-F4-3Luminus Devices Inc.0CLM-14-30-90-36-AC34-F4-3-NDkr.26.84993Parametric Equivalent
CXM-14-27-95-36-AC30-F4-3Luminus Devices Inc.0CXM-14-27-95-36-AC30-F4-3-NDkr.27.92389Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.125kr.29.29080kr.32,952.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.29080
Unit Price with VAT:kr.36.61350