
CBT-140-WCS-L16-UA120 | |
|---|---|
DigiKey Part Number | 1214-1536-ND |
Manufacturer | |
Manufacturer Product Number | CBT-140-WCS-L16-UA120 |
Description | LED MOD CBT-140 WHT RECT 8500K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-140 White, Cool Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.6V |
Series | Lumens/Watt @ Current - Test 50 lm/W |
Packaging Tray | Current - Max 28A |
Part Status Active | CRI (Color Rendering Index) 75 (Typ) |
Type LED Module | Features With Connector |
Color White, Cool | Size / Dimension 28.00mm L x 42.00mm W |
CCT (K) 6020K ~ 8500K | Height 5.70mm |
Configuration Rectangle | Light Emitting Surface (LES) 4.25mm Dia |
Luminous Flux @ Current/Temperature 3818lm (3680lm ~ 3955lm) | Lens Type Flat |
Current - Test 21A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.750.34000 | kr.750.34 |
| 50 | kr.589.17620 | kr.29,458.81 |
| 100 | kr.573.38390 | kr.57,338.39 |
| Unit Price without VAT: | kr.750.34000 |
|---|---|
| Unit Price with VAT: | kr.937.92500 |

