


ASA010V120A5 | |
|---|---|
DigiKey Part Number | 1214-ASA010V120A5-ND |
Manufacturer | |
Manufacturer Product Number | ASA010V120A5 |
Description | 1200V 10A, TO220-2L, INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 690pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-220-2L |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.79000 | kr.24.79 |
| 50 | kr.12.44280 | kr.622.14 |
| 100 | kr.11.24270 | kr.1,124.27 |
| 500 | kr.9.13936 | kr.4,569.68 |
| 1.000 | kr.8.46358 | kr.8,463.58 |
| 2.000 | kr.7.89558 | kr.15,791.16 |
| 5.000 | kr.7.28140 | kr.36,407.00 |
| Unit Price without VAT: | kr.24.79000 |
|---|---|
| Unit Price with VAT: | kr.30.98750 |

