
T4050-800ZI | |
|---|---|
DigiKey Part Number | 4491-T4050-800ZI-ND |
Manufacturer | |
Manufacturer Product Number | T4050-800ZI |
Description | TRIAC 800V 40A TO-3P(Ins) |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 40 A Through Hole TO-3P Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA|mA | |
Current - Hold (Ih) (Max) | 60 mA|mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P Insulated | |
Supplier Device Package | TO-3P Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.20000 | kr.19.20 |
| 10 | kr.14.78400 | kr.147.84 |
| 100 | kr.12.16000 | kr.1,216.00 |
| 500 | kr.10.24000 | kr.5,120.00 |
| 1.000 | kr.9.15200 | kr.9,152.00 |
| Unit Price without VAT: | kr.19.20000 |
|---|---|
| Unit Price with VAT: | kr.24.00000 |

