
SM8S26A | |
|---|---|
DigiKey Part Number | 4491-SM8S26ATR-ND - Tape & Reel (TR) |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | SM8S26A |
Description | TVS DIODE 26VWM 42.1VC DO218AB |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 157A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.14.58200 | kr.145.82 |
| 50 | kr.12.68000 | kr.634.00 |
| 100 | kr.11.41200 | kr.1,141.20 |
| 500 | kr.10.77800 | kr.5,389.00 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

