
P6KE15A | |
|---|---|
DigiKey Part Number | 4491-P6KE15ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE15A |
Description | TVS 600W 15Vbr Uni-Dir DO-15 |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.25V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57100 | kr.5.71 |
| 100 | kr.0.43750 | kr.43.75 |
| 500 | kr.0.38040 | kr.190.20 |
| 1.000 | kr.0.37089 | kr.370.89 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

