
P6KE10CA | |
|---|---|
DigiKey Part Number | 4491-P6KE10CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE10CA |
Description | TVS 600W 10Vbr Bi-Dir DO-15 |
Customer Reference | |
Detailed Description | 14.5V Clamp 41.38A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41.38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.58100 | kr.5.81 |
| 100 | kr.0.44510 | kr.44.51 |
| 500 | kr.0.38700 | kr.193.50 |
| 1.000 | kr.0.37733 | kr.377.33 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |


