


MFR1WKA | |
|---|---|
DigiKey Part Number | 4491-MFR1WKA-ND |
Manufacturer | |
Manufacturer Product Number | MFR1WKA |
Description | 1W Metal Res Kit 1~220 100pc |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 1 ~ 220 Ohm ±1% 1W Through Hole 100 Pieces (20 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 1 ~ 220 | |
Power (Watts) | 1W | |
Tolerance | ±1% | |
Quantity | 100 Pieces (20 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.16000 | kr.240.16 |
| 3 | kr.233.84000 | kr.701.52 |
| 5 | kr.227.52000 | kr.1,137.60 |
| 10 | kr.221.20000 | kr.2,212.00 |
| Unit Price without VAT: | kr.240.16000 |
|---|---|
| Unit Price with VAT: | kr.300.20000 |


