


LSSZB-6X8 | |
|---|---|
DigiKey Part Number | 4491-LSSZB-6X8-ND |
Manufacturer | |
Manufacturer Product Number | LSSZB-6X8 |
Description | ESD SHIELDING BAG IN 6"x8" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer Lumimax Optoelectronic Technology | Closure System Zip Lock |
Series | Thickness 2.9 mil (73.66 microns) |
Packaging Bulk | Length - Inside 8" (203.2mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Tensile Strength 6800 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.82400 | kr.8.24 |
| 100 | kr.0.79250 | kr.79.25 |
| 500 | kr.0.76080 | kr.380.40 |
| 1.000 | kr.0.72910 | kr.729.10 |
| 2.000 | kr.0.69740 | kr.1,394.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |


