


LPCX2P5M471L | |
|---|---|
DigiKey Part Number | 4491-LPCX2P5M471LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPCX2P5M471L |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 125°C | |
Ripple Current @ High Frequency | 8500 mA @ 100 kHz | |
Lead Spacing | 0.063" (1.60mm) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.102" L x 0.039" W (2.60mm x 1.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.68000 | kr.9.68 |
| 10 | kr.7.51400 | kr.75.14 |
| 50 | kr.6.93380 | kr.346.69 |
| 100 | kr.5.83730 | kr.583.73 |
| 500 | kr.5.19226 | kr.2,596.13 |
| 1.000 | kr.4.80525 | kr.4,805.25 |
| Unit Price without VAT: | kr.9.68000 |
|---|---|
| Unit Price with VAT: | kr.12.10000 |


