
L1W33-4250K | |
|---|---|
DigiKey Part Number | 4491-L1W33-4250K-ND |
Manufacturer | |
Manufacturer Product Number | L1W33-4250K |
Description | LED 1W NEUTRAL WHITE 4250K COB K |
Customer Reference | |
Detailed Description | LED Lighting Lumimax High Power COB K1 LED White, Neutral 4250K (4000K ~ 4500K) 3.3V 350mA 140° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 120 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 350mA |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
CCT (K) 4250K (4000K ~ 4500K) | Supplier Device Package COB, K1 |
Flux @ 25°C, Current - Test 120lm (115lm ~ 125lm) | Size / Dimension 0.315" Dia (8.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.208" (5.28mm) |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.21900 | kr.22.19 |
| 100 | kr.1.77520 | kr.177.52 |
| 500 | kr.1.58500 | kr.792.50 |
| 1.000 | kr.1.36310 | kr.1,363.10 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |



