New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) - UltraViolet Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) - UltraViolet Square
L100W45-UV395

L100W45-UV365

DigiKey Part Number
4491-L100W45-UV365-ND
Manufacturer
Manufacturer Product Number
L100W45-UV365
Description
LED COB 100W UV 365nm 3A 32~37V
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - UltraViolet Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
35.2V
Manufacturer
Lumimax Optoelectronic Technology
Current - Max
3.5A
Packaging
Bulk
Viewing Angle
120°
Part Status
Active
Size / Dimension
56.00mm L x 52.00mm W
Type
Chip On Board (COB)
Height
4.00mm
Color
UltraViolet
Light Emitting Surface (LES)
21.40mm L x 21.40mm W
Wavelength
365nm
Lens Type
Flat
Configuration
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,046.10000kr.1,046.10
5kr.1,027.08000kr.5,135.40
10kr.1,014.40000kr.10,144.00
50kr.995.38000kr.49,769.00
Unit Price without VAT:kr.1,046.10000
Unit Price with VAT:kr.1,307.62500