Carbon Film Resistor Kit 1 ~ 1M Ohm ±5% 2W Through Hole 135 Pieces (27 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Film Resistor Kit 1 ~ 1M Ohm ±5% 2W Through Hole 135 Pieces (27 Values - 5 Each)
CFR2WK-27
CFR2WK-27

CFR2WK-27

DigiKey Part Number
4491-CFR2WK-27-ND
Manufacturer
Manufacturer Product Number
CFR2WK-27
Description
2W Carbon Res Kit 1~1M 135pc
Customer Reference
Detailed Description
Carbon Film Resistor Kit 1 ~ 1M Ohm ±5% 2W Through Hole 135 Pieces (27 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance (Ohms)
1 ~ 1M
Manufacturer
Lumimax Optoelectronic Technology
Power (Watts)
2W
Series
Tolerance
±5%
Packaging
Case
Quantity
135 Pieces (27 Values - 5 Each)
Part Status
Active
Mounting Type
Through Hole
Kit Type
Carbon Film
Packages Included
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.183.86000kr.183.86
2kr.177.52000kr.355.04
5kr.164.84000kr.824.20
10kr.158.50000kr.1,585.00
Unit Price without VAT:kr.183.86000
Unit Price with VAT:kr.229.82500