Metal Film Resistor Kit 1 ~ 1M Ohm ±1% 1W Through Hole 160 Pieces (32 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal Film Resistor Kit 1 ~ 1M Ohm ±1% 1W Through Hole 160 Pieces (32 Values - 5 Each)
MFR1WKB

MFR1WKB

DigiKey Part Number
4491-MFR1WKB-ND
Manufacturer
Manufacturer Product Number
MFR1WKB
Description
1W Metal Res Kit 1~1M 160pc
Customer Reference
Detailed Description
Metal Film Resistor Kit 1 ~ 1M Ohm ±1% 1W Through Hole 160 Pieces (32 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance (Ohms)
1 ~ 1M
Manufacturer
Lumimax Optoelectronic Technology
Power (Watts)
1W
Series
Tolerance
±1%
Packaging
Bulk
Quantity
160 Pieces (32 Values - 5 Each)
Part Status
Active
Mounting Type
Through Hole
Kit Type
Metal Film
Packages Included
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.240.92000kr.240.92
3kr.228.24000kr.684.72
5kr.215.56000kr.1,077.80
10kr.202.88000kr.2,028.80
Unit Price without VAT:kr.240.92000
Unit Price with VAT:kr.301.15000