
1N4746A | |
|---|---|
DigiKey Part Number | 4491-1N4746A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4746A |
Description | DIODE ZENER 18V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44200 | kr.4.42 |
| 100 | kr.0.28440 | kr.28.44 |
| 500 | kr.0.22120 | kr.110.60 |
| 1.000 | kr.0.20224 | kr.202.24 |
| 2.000 | kr.0.18960 | kr.379.20 |
| 5.000 | kr.0.17696 | kr.884.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


