LUXEON 3535 2D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXC7-PW40-0000

DigiKey Part Number
1416-1450-2-ND - Tape & Reel (TR)
1416-1450-1-ND - Cut Tape (CT)
1416-1450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXC7-PW40-0000
Description
LED LUXEON NEU WHITE 4000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 3535 2D White, Neutral 4000K 6.1V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
77lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.243
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.27955kr.6,397.75
10.000kr.1.21684kr.12,168.40
15.000kr.1.18469kr.17,770.35
25.000kr.1.14842kr.28,710.50
35.000kr.1.12685kr.39,439.75
50.000kr.1.10583kr.55,291.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.64300kr.26.43
100kr.1.90910kr.190.91
500kr.1.58016kr.790.08
1.000kr.1.47200kr.1,472.00
2.000kr.1.38010kr.2,760.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.2.79700kr.27.97
100kr.1.84000kr.184.00
500kr.1.46586kr.732.93
1.000kr.1.35104kr.1,351.04
2.000kr.1.25703kr.2,514.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000