
MXA9-PW40-H001 | |
---|---|
DigiKey Part Number | 1416-1535-2-ND - Tape & Reel (TR) 1416-1535-1-ND - Cut Tape (CT) 1416-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA9-PW40-H001 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Neutral 4000K 2.9V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 42lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.2.59200 | kr.25.92 |
100 | kr.1.86940 | kr.186.94 |
500 | kr.1.54624 | kr.773.12 |
1.000 | kr.1.44000 | kr.1,440.00 |
2.000 | kr.1.34970 | kr.2,699.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.94840 | kr.4,742.00 |
10.000 | kr.0.89865 | kr.8,986.50 |
15.000 | kr.0.87314 | kr.13,097.10 |
25.000 | kr.0.84434 | kr.21,108.50 |
35.000 | kr.0.82721 | kr.28,952.35 |
50.000 | kr.0.81051 | kr.40,525.50 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |