Parametric Equivalent

MXA9-PW27-9000 | |
|---|---|
DigiKey Part Number | 1416-MXA9-PW27-9000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXA9-PW27-9000 |
Description | LED LUXEON WARM WHT 2700K 3535 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L Line HE White, Warm 2700K 3V 100mA 115° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 2700K | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 100mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 119 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXA9-PW27-H001 | Lumileds | 0 | 1416-1529-1-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.97343 | kr.29,202.90 |
| Unit Price without VAT: | kr.0.97343 |
|---|---|
| Unit Price with VAT: | kr.1.21679 |


