LED Lighting LUXEON 3535L White, Cool 5700K 3V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW57-S001

DigiKey Part Number
1416-1526-2-ND - Tape & Reel (TR)
1416-1526-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MXA8-PW57-S001
Description
LED LUXEON COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Cool 5700K 3V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
5700K
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Flux @ 25°C, Current - Test
42lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
100mA
Thermal Resistance of Package
22°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXA8-PW57-0000Lumileds741416-1097-1-NDkr.3.36000Parametric Equivalent
In-Stock: 1.548
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.08000kr.20.80
100kr.1.49180kr.149.18
500kr.1.22514kr.612.57
1.000kr.1.13740kr.1,137.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.98114kr.4,905.70
10.000kr.0.93016kr.9,301.60
15.000kr.0.90402kr.13,560.30
25.000kr.0.88849kr.22,212.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000