LED Lighting LUXEON 3535L White, Neutral 4000K 3.05V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW40-0000

DigiKey Part Number
1416-1095-2-ND - Tape & Reel (TR)
1416-1095-1-ND - Cut Tape (CT)
1416-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA8-PW40-0000
Description
LED LUXEON NEU WHITE 4000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Neutral 4000K 3.05V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
4000K
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Flux @ 25°C, Current - Test
42lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
100mA
Thermal Resistance of Package
18°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Lumens/Watt @ Current - Test
138 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.545
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.13700kr.21.37
100kr.1.52920kr.152.92
500kr.1.25596kr.627.98
1.000kr.1.16593kr.1,165.93
2.000kr.1.08937kr.2,178.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.97631kr.4,881.55
10.000kr.0.92552kr.9,255.20
15.000kr.0.89949kr.13,492.35
25.000kr.0.87010kr.21,752.50
35.000kr.0.85262kr.29,841.70
50.000kr.0.83558kr.41,779.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750