
MXA8-PW25-H001 | |
|---|---|
DigiKey Part Number | 1416-1513-2-ND - Tape & Reel (TR) 1416-1513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXA8-PW25-H001 |
Description | LED LUXEON WARM WHITE 2500K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 2500K 2.9V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 2500K | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 100mA | Thermal Resistance of Package 18°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.66900 | kr.26.69 |
| 100 | kr.1.93050 | kr.193.05 |
| 500 | kr.1.59882 | kr.799.41 |
| 1.000 | kr.1.48984 | kr.1,489.84 |
| 2.000 | kr.1.39718 | kr.2,794.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.07204 | kr.32,161.20 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

